
General purpose circular connector, straight plug, male gender, featuring 6 silver-plated copper alloy contacts. This connector offers a 22A current rating and a 50V voltage rating, operating within a temperature range of -55°C to 125°C. Constructed with an aluminum body plated in cadmium and chromate, it provides IP65, water-resistant, and dust-tight ratings. Termination is via solder, and it is designed for free-hanging mounting.
ITT CA3106E18-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 40.87mm |
| Gender | Male |
| Length | 68.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E18-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
