ITT CA3106E18-12SBF80A176G10 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-12SBF80A176G10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.