This 10-contact circular cable mount connector features a maximum voltage rating of 700VDC and a maximum current rating of 22A. It has a straight body orientation and a solder termination method. The connector operates within a temperature range of -55 to 125°C. It is designed for use in high-voltage applications.
ITT CA3106E18-1PA176 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106E18-1PA176 to view detailed technical specifications.
No datasheet is available for this part.