
This 10-contact connector features a free hanging design with an aluminium body and cadmium plating. The contacts are made of copper alloy with silver plating. It is available in bulk packaging and can be terminated through soldering. The connector is compliant with the MIL-DTL-5015 and CA-B series specifications.
ITT CA3106E18-1PBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-1PBF42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
