
10-contact straight circular connector, male gender, featuring a durable aluminum body with cadmium plating. This free-hanging, cable-mount connector utilizes silver-plated copper alloy contacts and offers a voltage rating of 50V. Designed for general applications, it operates within a temperature range of -55°C to 125°C and provides IP67, waterproof, and dust-tight ratings. Termination is achieved via crimp.
ITT CA3106E18-1PBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 120mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-1PBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.