
General purpose circular connector, straight male plug with 10 contacts. Features an aluminum body with cadmium plating and a green color. Offers a maximum current rating of 22A and a voltage rating of 50V, operating between -55°C and 125°C. Termination is crimp, with silver-plated copper alloy contacts. Rated IP65 for water resistance and dust tightness, suitable for free-hanging, cable mounting.
ITT CA3106E18-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 40.87mm |
| Gender | Male |
| Length | 68.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106E18-1PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.