
10-contact, straight MIL-DTL-5015 series circular connector with a female receptacle gender. Features a cadmium-plated aluminum alloy shell and silver-plated copper alloy contacts, rated for 22A maximum current and 50V. Operating temperature range from -55°C to 125°C, with IP65, water-resistant, and dust-tight ratings. Termination is solder, and it mounts free-hanging without strain relief.
ITT CA3106E18-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 40.87mm |
| Gender | Receptacle |
| Length | 68.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
