
ITT CA3106E18-8PA206F178 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-8PA206F178 to view detailed technical specifications.
No datasheet is available for this part.