Circular connector, straight plug, male gender, featuring 13 positions with 13 solder pin contacts. Constructed with an aluminum body plated in cadmium and chromate, and copper alloy contacts with silver plating. Offers a current rating of 22A and a voltage rating of 50V, operating within a temperature range of -55°C to 125°C. Rated IP65 for water resistance and dust tightness, this free-hanging connector has a length of 69.85mm and a depth of 48.01mm.
ITT CA3106E20-11P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 48.01mm |
| Gender | Male |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E20-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.