The CA3106E20-15PBA232 is a 7-pin circular cable mount connector with a maximum voltage rating of 700VDC and a maximum current rating of 41A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a crimp termination method and a straight body orientation.
ITT CA3106E20-15PBA232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3106E20-15PBA232 to view detailed technical specifications.
No datasheet is available for this part.