
Circular connector, straight plug, male gender, featuring 3 contacts with crimp termination. Constructed with an aluminum body and cadmium plating, it offers a silver contact finish and copper alloy contact material. Rated for 50V and a maximum current of 74A, this connector operates within a temperature range of -55°C to 125°C and provides IP65 water and dust resistance.
ITT CA3106E20-19PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 48.01mm |
| Gender | Male |
| Length | 69.85mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E20-19PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
