
General purpose circular connector, straight plug, featuring 14 contacts with solder termination. This free-hanging connector boasts an aluminum body with cadmium plating and a chromate finish, housing copper alloy contacts plated with silver. Rated for 22A current and operating temperatures from -55°C to 125°C, it offers IP65, water-resistant, and dust-tight protection.
ITT CA3106E20-27S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 48.01mm |
| Gender | Female |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
