General purpose circular connector, straight plug, featuring 14 positions with crimp socket termination. Constructed with an aluminum body plated in cadmium and chromate, housing copper alloy contacts plated in silver. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C. Offers IP65, water-resistant, and dust-tight ratings. Designed for free-hanging, cable mounting.
ITT CA3106E20-27SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 48.01mm |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E20-27SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.