ITT CA3106E20-33PBF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E20-33PBF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.