ITT CA3106E20-8PB02-G40 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 74/22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3106E20-8PB02-G40 to view detailed technical specifications.
No datasheet is available for this part.