
This shielded circular connector features a 6-contact design with a current rating of 74A and a temperature range of -55°C to 125°C. It is rated to IP67 for waterproof and dust-tight applications. The connector is made from aluminium with a cadmium plating and copper alloy contacts with silver plating. It is available in bulk packaging and is not radiation hardened.
ITT CA3106E20-8PB13 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E20-8PB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
