This circular connector features a straight body orientation with 4 crimp terminals and a termination method of crimp. It has a maximum current rating of 74A and operates within a temperature range of -55°C to 125°C. The connector is designed for cable mount applications and has a gender of PL with a corresponding SKT contact gender.
ITT CA3106E22-22S01 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 74A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3106E22-22S01 to view detailed technical specifications.
No datasheet is available for this part.