
This 3-pin circular connector features an aluminium shell with a cadmium finish, a copper alloy contact with silver plating, and a green colour. The connector is rated for 50V and has an operating temperature range of -55°C to 125°C. It is designed for free-hanging mounting and has a crimp termination. The connector is shielded and meets IP67, waterproof, and dust-tight ratings.
ITT CA3106E22-2PB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E22-2PB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
