This circular cable mount connector features a single contact and a maximum operating voltage of 1750VDC or 1250VAC. It has a maximum current rating of 245mA and an operating temperature range of -55°C to 125°C. The connector is terminated via crimp and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| Max Current Rating | 245A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |