General purpose circular connector, straight plug, featuring a single silver-plated copper alloy contact. This free-hanging, cable-mount component boasts an aluminum body with cadmium plating and a maximum current rating of 245A. Operating across a temperature range of -55°C to 125°C, it offers IP65, water-resistant, and dust-tight ratings. Termination is via crimp.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Depth | 48.01mm |
| Gender | Female |
| Length | 69.85mm |
| Max Current Rating | 245A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |