This 7-contact male cable mount connector is made from aluminium with a cadmium plating and features copper alloy contacts with silver plating. It has a current rating of 74A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The connector is rated to IP67, making it waterproof and dust tight. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
ITT CA3106E24-10PWB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E24-10PWB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.