ITT CA3106E24-12PB06-41 technical specifications.
| Contact Plating | Silver |
| Current Rating | 135A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E24-12PB06-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.