24-position male circular connector featuring straight orientation and solder termination. Constructed with an aluminum shell and body, finished with chromate plating and a cadmium shell finish, it offers a 13A current rating and a 50V DC / 200V AC working voltage. This free-hanging, cable-mount connector operates across a temperature range of -55°C to 125°C, with silver-plated brass contacts and a mating cycle rating of 100. Rated IP67, it provides waterproof and dust-tight protection.
ITT CA3106E24-28PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Gold |
| Current Rating | 13A |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E24-28PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.