Female circular plug connector featuring 24 silver-plated copper alloy contacts for crimp termination. This straight, free-hanging connector boasts an aluminum shell with cadmium plating and a black finish, rated for 22A and 50V. Designed to meet MIL-DTL-5015 standards, it operates within a temperature range of -55°C to 125°C and offers IP65, water-resistant, and dust-tight protection.
ITT CA3106E24-28SF80A206 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.12mm |
| Gender | Female |
| Length | 75.41mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E24-28SF80A206 to view detailed technical specifications.
No datasheet is available for this part.