This 7-contact male cable mount connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for solder termination and is not SVHC compliant. The connector has a body material of aluminium and a contact material of copper alloy and copper.
ITT CA3106E24-2PBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E24-2PBF42 to view detailed technical specifications.
No datasheet is available for this part.