
This 37-contact female circular connector is designed for high-current applications, with a current rating of 22A. It features a body made of aluminium with a cadmium plating, and contacts made of copper or copper alloy with a silver plating. The connector is rated for operation between -55°C and 125°C, and meets the IP65 rating for water resistance and dust tightness.
ITT CA3106E28-21SXF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E28-21SXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.