
This 14-contact male circular connector features a voltage rating of 50V and a current rating of 41A. It is designed for free hanging applications and is rated for operation between -55°C and 125°C. The connector is made from aluminium with a cadmium plating and has copper contacts with a silver plating. It meets IP65 standards for water resistance and dust tightness.
ITT CA3106E28-2PWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E28-2PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.