The CA3106E32-15PB02 is an 8-position, 8-contact free hanging circular connector from ITT. It features a current rating of 245A and operates within a temperature range of -55°C to 125°C. The connector is rated to IP67, ensuring protection against dust and water. It is available in a bulk packaging configuration.
ITT CA3106E32-15PB02 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E32-15PB02 to view detailed technical specifications.
No datasheet is available for this part.