The CA3106E32-8PB is a 30-contact male circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 41A and is rated for IP67, waterproof, and dust tight. The connector is made of aluminium with a cadmium plating and has copper alloy contacts with silver plating. It is available in a bulk packaging and is not radiation hardened.
ITT CA3106E32-8PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E32-8PB to view detailed technical specifications.
No datasheet is available for this part.