
This 30-contact male circular connector has a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is rated IP67 for waterproof and dust tight applications. The connector is made of aluminium with a cadmium plating on the body and copper alloy contacts with silver plating. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series standards.
ITT CA3106E32-8PB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E32-8PB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
