
This 30-contact male circular connector is made from aluminium with a cadmium plating, and features copper alloy contacts with a gold plating. It has a current rating of 41A and operates between -55°C and 125°C. The connector is designed for free hanging or cable mounting and is rated IP67 for waterproof and dust tight applications.
ITT CA3106E32-8PBF80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E32-8PBF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
