
This 30-position receptacle connector features a shielded design and meets IP67, waterproof, and dust-tight ratings. It has a current rating of 41A and a voltage rating of 50V. The connector is made of aluminium with a cadmium plating and has copper alloy contacts with a silver plating. It operates between -55°C and 125°C and is available in bulk packaging.
ITT CA3106E32-8SB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E32-8SB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.