
This 30-position free hanging receptacle connector is made from aluminium with copper alloy contacts and silver plating. It has a current rating of 41A and operates between -55°C and 125°C. The connector is rated IP67, waterproof and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and has a termination of solder.
ITT CA3106E32-8SBA232 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E32-8SBA232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
