This circular connector features 48 contacts and a free hanging, cable mount design with a maximum operating temperature of 125°C and a maximum current rating of 22A. It is part of the MIL-DTL-5015 series and has a body made of aluminium with copper alloy contacts and silver plating. The connector is not radiation hardened and is not RoHS compliant.
ITT CA3106E36-10PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 74.22mm |
| Gender | Male |
| Length | 83.34mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106E36-10PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.