
This 48-position shielded receptacle connector features a 50V voltage rating and meets IP67, waterproof, and dust-tight ratings. The connector body is made of aluminum with a cadmium plating, and the contacts are made of copper alloy with a silver plating. It has a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is compliant with MIL-DTL-5015 and CA-B series specifications.
ITT CA3106E36-10SB13 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E36-10SB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
