
This 48-position receptacle connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 22A and a voltage rating of 50V. The connector is made of aluminium with a cadmium plating and has copper alloy and copper contacts with gold and silver plating. It is rated IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series.
ITT CA3106E36-10SBA152 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E36-10SBA152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
