
This 6-position shielded receptacle connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made of aluminium with a cadmium finish and features a silver-plated copper alloy contact. The connector is rated for 50V and is shielded for electromagnetic interference protection. It is also IP67, waterproof, and dust tight. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
ITT CA3106E36-3SB13 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E36-3SB13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.