ITT CA3106E8S-1SF80BM224 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E8S-1SF80BM224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
