General purpose circular connector featuring 11 male solder pin contacts, rated for 50V and 22A. This straight, cable mount connector has an aluminum shell with cadmium and chromate plating, and copper/brass contacts with silver plating. It offers a wide operating temperature range of -55°C to 125°C and IP65, water-resistant, dust-tight ratings.
ITT CA3106ER20-33P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106ER20-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.