The CA3106F14S-2PA176 is a circular connector with a 4-pin design, featuring a straight body orientation and a solder termination method. It is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has a maximum voltage rating of 250VDC or 200VAC and a maximum current rating of 22A. It is designed for cable mount applications and has a pin contact gender.
ITT CA3106F14S-2PA176 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3106F14S-2PA176 to view detailed technical specifications.
No datasheet is available for this part.