This 6-position male circular connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. It is rated for IP65, making it water resistant and dust tight. The connector is made of aluminium with a cadmium plating on the body and a gold plating on the copper alloy contacts. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3106F14S-6PA176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F14S-6PA176 to view detailed technical specifications.
No datasheet is available for this part.