This 7-contact male circular connector is designed for high-reliability applications. It features a body made of aluminium with a cadmium plating and copper alloy contacts with gold and silver plating. The connector is rated for 22A and 50V, and is compliant with IP65, making it resistant to water and dust. It can operate over a temperature range of -55°C to 125°C, and is suitable for use in harsh environments.
ITT CA3106F16S-1PA95 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F16S-1PA95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.