This 5-position free hanging circular connector features a current rating of 22A and operates over a temperature range of -55°C to 125°C. It has a body made of aluminium with a cadmium plating and copper contacts with gold and silver plating. The connector is rated for IP65, water resistant and dust tight, and is compliant with the MIL-DTL-5015 series. It is available in a bulk packaging and has a termination type of solder.
ITT CA3106F16S-8PA95 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F16S-8PA95 to view detailed technical specifications.
No datasheet is available for this part.