This 8-position male circular connector is designed for high-current applications, with a current rating of 41A and a voltage rating of 50V. The connector features an aluminium body and copper contacts with silver plating. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector meets IP65, water-resistant, and dust-tight ratings, but is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |