
This 3-position connector features a free hanging design with a current rating of 74A and a maximum operating temperature of 125°C. The connector body is made of aluminium and features a cadmium plating, while the contacts are made of copper alloy with a silver plating. The connector is rated for IP65, water resistant and dust tight, and is available in a bulk packaging option. It is not compliant with RoHS or Reach SVHC regulations.
ITT CA3106F20-19PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F20-19PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.