
This 17-contact male free hanging connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is rated for IP67, waterproof, and dust tight. The connector is packaged in bulk and has a solder termination. It is compliant with the MIL-DTL-5015 and CA series specifications.
ITT CA3106F20-29PWF97 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F20-29PWF97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.