The CA3106F20-2PB15 is a shielded, free hanging circular connector with a current rating of 245A and a voltage rating of 50V. It features a crimp termination and is rated for operation between -55°C and 125°C. This connector is compliant with IP67, waterproof, and dust tight ratings. It is packaged in bulk and has a single position and contact.
ITT CA3106F20-2PB15 technical specifications.
| Contact Plating | Silver |
| Current Rating | 245A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F20-2PB15 to view detailed technical specifications.
No datasheet is available for this part.