
This 14-contact male cable mount connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is made from aluminium with a cadmium plating and has copper alloy and copper contacts with silver plating. It is rated IP65 for water resistance and is suitable for free-hanging or cable mounting.
ITT CA3106F22-19PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F22-19PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.