
This 4-contact male circular connector features an aluminium body with cadmium plating and copper contacts with silver plating. It has a current rating of 74A and is rated for operation between -55°C and 125°C. The connector is water resistant and dust tight, meeting IP65 standards. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3106F24-22PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F24-22PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
