This 16-position receptacle connector features a current rating of 22A and an operating temperature range of -55°C to 125°C. It is compliant with the MIL-DTL-5015 military standard and has a termination type of solder. The connector is rated IP65, water resistant, and dust tight, and is packaged in bulk.
ITT CA3106F24-5SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F24-5SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.